LB16RKW01-5D24-JB vs YB216CWCPW01-5D-HB feature comparison

LB16RKW01-5D24-JB NKK Switches

Buy Now Datasheet

YB216CWCPW01-5D-HB NKK Switches

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.90.33
Category CO2 Kg 5.2
Compliance Temperature Grade Commercial Extended: -25C to +50C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Actuator Length 0.197 inch
Actuator Travel 3 mm 3 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 15.8 mm
Body Color BLACK
Body Height 22.5 mm 24.5 mm
Body Length or Diameter 22 mm 18 mm
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 3A@250VAC 3A@250VAC
Contact Current(AC)-Max 3 A 3 A
Contact Current(DC)-Max 3 A 3 A
Contact (DC) Max Rating R Load 3A@30VDC 3A@30VDC
Contact Function ON-ON ON-ON
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Timing BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 30 V 30 V
Dielectric Withstand Volts 1000VAC V 1000VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Plating SILVER SILVER
Housing Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
Illumination AMBER LED AMBER LED
Insulation Resistance 200000000 Ω 200000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYAMIDE
JESD-609 Code e4 e3
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 4.41 N 1.5 N
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min -25 °C -25 °C
Sealing EPOXY TERMINAL SEALED; IP65 EPOXY TERMINAL SEALED; IP65
Surface Mount NO NO
Switch Action ALTERNATE ALTERNATE
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish SILVER Tin (Sn)
Terminal Length 0.295 inch 0.288 inch
Terminal Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Termination Type QUICK CONNECT/SOLDER QUICK CONNECT/SOLDER
Base Number Matches 1 1
Additional Feature STANDARD: UL
Bushing Length 0.288 inch
Bushing Type M16P1

Compare LB16RKW01-5D24-JB with alternatives

Compare YB216CWCPW01-5D-HB with alternatives