LB15SGW01-G vs MB2011SB1W05-EA feature comparison

LB15SGW01-G NKK Switches

Buy Now Datasheet

MB2011SB1W05-EA NKK Switches

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Length 0.197 inch 0.472 inch
Actuator Travel 2.9972 mm 1.8034 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature Non Illuminated Cap
Body Breadth 15.7988 mm 7.8994 mm
Body Height 21.4884 mm 47.7774 mm
Body Length or Diameter 17.8054 mm 13.0048 mm
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 3A@250VAC 3A@250VAC
Contact Current(AC)-Max 3 A 3 A
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.05 mΩ 0.01 mΩ
Contact Timing BREAK-BEFORE-MAKE SLOW-MAKE/-BREAK
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 100000 Cycle(s) 25000 Cycle(s)
End Contact Plating SILVER SILVER
Housing Material GLASS FILLED POLYAMIDE STAINLESS STEEL
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 200000000 Ω 1000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER DIALLYL PHTHALATE
JESD-609 Code e4 e4
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C -15 °C
Sealing EPOXY EPOXY
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish SILVER GOLD OVER NICKEL/SILVER
Terminal Length 0.295 inch 0.425 inch
Terminal Material PHOSPHOR BRONZE COPPER ALLOY
Base Number Matches 2 2
Actuator Color BLACK
Actuator Material POLYSTYRENE
Bushing Diameter 0.472 inch
Bushing Length 0.472 inch
Bushing Type M12P1
Center Contact Material SILVER
End Contact Material SILVER
Mounting Feature THROUGH HOLE-STRAIGHT
Solderability WAVE
Surface Mount NO
Termination Type WIRE WRAP

Compare LB15SGW01-G with alternatives

Compare MB2011SB1W05-EA with alternatives