LB15SGW01-G
vs
MB2011SB1W01-CB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Length
0.197 inch
0.523 inch
Actuator Travel
2.9972 mm
1.8034 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Additional Feature
Non Illuminated Cap
Body Breadth
15.7988 mm
7.8994 mm
Body Height
21.4884 mm
42.2656 mm
Body Length or Diameter
17.8054 mm
13.0048 mm
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating R Load
3A@250VAC
3A@250VAC
Contact Current(AC)-Max
3 A
3 A
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.05 mΩ
0.01 mΩ
Contact Timing
BREAK-BEFORE-MAKE
SLOW-MAKE/-BREAK
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1500VAC V
1500VAC V
Electrical Life
100000 Cycle(s)
25000 Cycle(s)
End Contact Plating
SILVER
SILVER
Housing Material
GLASS FILLED POLYAMIDE
STAINLESS STEEL
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
200000000 Ω
1000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
DIALLYL PHTHALATE
JESD-609 Code
e4
e4
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
-15 °C
Sealing
EPOXY
EPOXY
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
SILVER
GOLD OVER NICKEL/SILVER
Terminal Length
0.295 inch
0.157 inch
Terminal Material
PHOSPHOR BRONZE
COPPER ALLOY
Base Number Matches
2
1
Samacsys Manufacturer
NKK Switches
Actuator Color
WHITE
Actuator Material
POLYSTYRENE
Bushing Diameter
0.472 inch
Bushing Length
0.472 inch
Bushing Type
M12P1
Center Contact Material
SILVER
End Contact Material
SILVER
Mounting Feature
PANEL MOUNT
Solderability
WAVE
Surface Mount
NO
Termination Type
SOLDER
Compare LB15SGW01-G with alternatives
Compare MB2011SB1W01-CB with alternatives