LB11922 vs LB11923V feature comparison

LB11922 SANYO Electric Co Ltd

Buy Now Datasheet

LB11923V onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SANYO ELECTRIC CO LTD ON SEMICONDUCTOR
Part Package Code SSOP
Package Description LSSOP, SOP36,.3,32 LSSOP, SSOP44,.3
Pin Count 36
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type BRUSHLESS DC MOTOR CONTROLLER BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code R-PDSO-G36 R-PDSO-G44
Length 15 mm 15 mm
Number of Functions 1 1
Number of Terminals 36 44
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Output Current-Max 0.03 A 0.03 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code SOP36,.3,32 SSOP44,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.7 mm
Supply Current-Max (Isup) 30.5 mA 29500 mA
Supply Voltage-Max (Vsup) 7 V 7 V
Supply Voltage-Min (Vsup) 4.4 V 4.4 V
Supply Voltage-Nom (Vsup) 6.3 V 6.3 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.6 mm 5.6 mm
Base Number Matches 3 3
Samacsys Manufacturer onsemi

Compare LB11923V with alternatives