LAZ-500V820MS41#B vs LTX-500V820MS33#B feature comparison

LAZ-500V820MS41#B TAIYO YUDEN

Buy Now Datasheet

LTX-500V820MS33#B TAIYO YUDEN

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 82 µF 82 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.607 mA 0.607 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Ripple Current 720 mA 770 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare LAZ-500V820MS41#B with alternatives

Compare LTX-500V820MS33#B with alternatives