LAZ-25V103MS23#B vs LTH-25V103MS42#B feature comparison

LAZ-25V103MS23#B TAIYO YUDEN

Buy Now Datasheet

LTH-25V103MS42#B TAIYO YUDEN

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.5 mA 1.5 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 2320 mA 2480 mA
Surface Mount NO NO
Tan Delta 0.4 0.4
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare LAZ-25V103MS23#B with alternatives

Compare LTH-25V103MS42#B with alternatives