LAZ-200V152MS47#B vs 158LMH200M2DF feature comparison

LAZ-200V152MS47#B TAIYO YUDEN

Buy Now Datasheet

158LMH200M2DF Illinois Capacitor Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer TAIYO YUDEN CO LTD ILLINOIS CAPACITOR INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.643 mA 6 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 3230 mA 2550 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
ESR 165.79 mΩ
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare LAZ-200V152MS47#B with alternatives