LAX-450V391MS38#B vs LTX-450V391MS57#B feature comparison

LAX-450V391MS38#B TAIYO YUDEN

Buy Now Datasheet

LTX-450V391MS57#B TAIYO YUDEN

Buy Now Datasheet
Active Active
TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
, ,
unknown unknown
EAR99 EAR99
390 µF 390 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
1.256 mA 1.256 mA
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-25 °C -25 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
POLARIZED POLARIZED
20% 20%
450 V 450 V
1980 mA 2080 mA
NO NO
0.2 0.2
SNAP-IN SNAP-IN
1 1

Compare LAX-450V391MS38#B with alternatives

Compare LTX-450V391MS57#B with alternatives