LAS1912B
vs
LAS1915
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
UNITRODE CORP
LAMBDA SEMICONDUCTORS
Package Description
, TO-204/-3
, TO-204/-3
Reach Compliance Code
unknown
unknown
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
3 V
3 V
Input Voltage Absolute-Max
30 V
35 V
Input Voltage-Max
27 V
Input Voltage-Min
15 V
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
e0
Line Regulation-Max
0.12%
0.15%
Load Regulation-Max
0.072%
0.09%
Number of Functions
1
Number of Outputs
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
5 A
5 A
Output Voltage1-Max
12.6 V
Output Voltage1-Min
11.64 V
Output Voltage1-Nom
12 V
15 V
Package Body Material
METAL
METAL
Package Code
BFM
Package Equivalence Code
TO-204/-3
TO-204/-3
Package Shape
ROUND
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Voltage Tolerance-Max
3%
5%
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare LAS1912B with alternatives