LAS1905
vs
LAS1915B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMTECH CORP
SEMTECH CORP
Part Package Code
TO-204AA
TO-204AA
Package Description
TO-3, 2 PIN
, TO-204/-3
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Input Voltage Absolute-Max
30 V
35 V
Input Voltage-Max
20 V
30 V
Input Voltage-Min
8 V
18 V
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
e0
Line Regulation-Max
0.05%
0.15%
Load Regulation-Max
0.03%
0.09%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
5 A
5 A
Output Voltage1-Max
5.25 V
15.75 V
Output Voltage1-Min
4.75 V
14.55 V
Output Voltage1-Nom
5 V
15 V
Package Body Material
METAL
METAL
Package Code
BFM
BFM
Package Equivalence Code
TO-204/-3
TO-204/-3
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
5%
5%
Base Number Matches
6
3
Compare LAS1905 with alternatives
Compare LAS1915B with alternatives