LAS-1912 vs LAS-1905B feature comparison

LAS-1912 Semtech Corporation

Buy Now Datasheet

LAS-1905B Semtech Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMTECH CORP SEMTECH CORP
Package Description , FM-2
Pin Count 2 2
Reach Compliance Code unknown unknown
Input Voltage-Max 30 V 30 V
Input Voltage-Min 14.6 V 7.6 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 2 2
Output Current1-Max 5 A 5 A
Output Voltage1-Nom 12 V 5 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1

Compare LAS-1912 with alternatives

Compare LAS-1905B with alternatives