LAR2W181MERAHA vs LGX2W181MELA35 feature comparison

LAR2W181MERAHA Nichicon Corporation

Buy Now Datasheet

LGX2W181MELA35 Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Other: -25C to +105C Other: -25C to +105C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 35 mm 35 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 870 mA 920 mA
Terminal Pitch 8.5 mm 10 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Description Nichicon 180μF 450 V dc Aluminium Electrolytic Capacitor, GX Series 5000h 25 (Dia.) x 35mm
Samacsys Manufacturer Nichicon
Samacsys Modified On 2017-01-18 12:48:41
JESD-609 Code e3
Leakage Current 0.85 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.2
Terminal Finish Matte Tin (Sn)
Terminal Shape SNAP-IN

Compare LAR2W181MERAHA with alternatives

Compare LGX2W181MELA35 with alternatives