LAQ2D561MHLZ40BP
vs
LLH-200V561MS2-R
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NICHICON CORP
ELNA CO LTD
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
8532.22.00.40
Capacitance
560 µF
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
6.3mm Terminal Length Available
If Necessary, Drawings Can Be Provided
Diameter
22 mm
22 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
JESD-609 Code
e0
Leakage Current
1.003992 mA
Length
40 mm
40 mm
Manufacturer Series
AQ
LLH
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
1600 mA
Series
AQ (692)
LLH
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
10 mm
8 mm
Terminal Shape
SNAP-IN
Base Number Matches
1
1
Compare LAQ2D561MHLZ40BP with alternatives
Compare LLH-200V561MS2-R with alternatives