LAP04TB101K vs LALAL04KB101K feature comparison

LAP04TB101K TAIYO YUDEN

Buy Now Datasheet

LALAL04KB101K TAIYO YUDEN

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material FERRITE FERRITE
DC Resistance 1.8 Ω 1.8 Ω
Inductance-Nom (L) 100 µH 100 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.275 A 0.275 A
Self Resonance Frequency 4.8 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 2.52 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Package Diameter 4 mm
Package Length 9.8 mm
Package Style Axial

Compare LAP04TB101K with alternatives

Compare LALAL04KB101K with alternatives