LAP04NA102K
vs
LAP04KB102K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TAIYO YUDEN CO LTD
TAIYO YUDEN CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Core Material
FERRITE
FERRITE
DC Resistance
14 Ω
14 Ω
Inductance-Nom (L)
1000 µH
1000 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Quality Factor-Min (at L-nom)
50
50
Rated Current-Max
0.1 A
0.1 A
Self Resonance Frequency
1.4 MHz
1.4 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
0.796 MHz
0.796 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Compare LAP04NA102K with alternatives
Compare LAP04KB102K with alternatives