LAP02KR,NA,TA,TB,VDR68K
vs
AICC-01-R68K-T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
ABRACON LLC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
0.67 Ω
|
0.67 Ω
|
Inductance-Nom (L) |
0.68 µH
|
0.68 µH
|
Inductor Application |
RF INDUCTOR
|
HIGH CURRENT INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Diameter |
2.3 mm
|
|
Package Length |
3.4 mm
|
|
Package Style |
Axial
|
|
Quality Factor-Min (at L-nom) |
35
|
40
|
Rated Current-Max |
0.31 A
|
0.31 A
|
Self Resonance Frequency |
190 MHz
|
150 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
25.2 MHz
|
25.2 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LAP02KR,NA,TA,TB,VDR68K with alternatives
-
LAP02KR,NA,TA,TB,VDR68K vs LALAL02NAR68K
-
LAP02KR,NA,TA,TB,VDR68K vs AICC-00-R68K-T
-
LAP02KR,NA,TA,TB,VDR68K vs LAP02NAR68K
-
LAP02KR,NA,TA,TB,VDR68K vs LALAL02TBR68K
-
LAP02KR,NA,TA,TB,VDR68K vs FAL02NAR68K
-
LAP02KR,NA,TA,TB,VDR68K vs AL02-R68-KAW
-
LAP02KR,NA,TA,TB,VDR68K vs AL02Y-R68-KAW
-
LAP02KR,NA,TA,TB,VDR68K vs LAP02TBR68K
-
LAP02KR,NA,TA,TB,VDR68K vs AL02-R68-KB
Compare AICC-01-R68K-T with alternatives