LAN9355/PT
vs
KSZ8895MQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICREL INC
Package Description
HTFQFP,
LEAD FREE, PLASTIC, QFP-128
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
JESD-30 Code
S-PQFP-G80
R-PQFP-G128
Length
12 mm
20 mm
Number of Functions
1
1
Number of Terminals
80
128
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTFQFP
FQFP
Package Equivalence Code
TQFP80,.55SQ
QFP128,.67X.93,20
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Screening Level
TS 16949
Seated Height-Max
1.2 mm
3.4 mm
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET SWITCH
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
12 mm
14 mm
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
QFP
Pin Count
128
JESD-609 Code
e3
Moisture Sensitivity Level
3
Qualification Status
Not Qualified
Technology
CMOS
Terminal Finish
MATTE TIN
Compare LAN9355/PT with alternatives
Compare KSZ8895MQ with alternatives