LAN9353T/ML
vs
LAN9353T/PT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
HVQCCN,
HTFQFP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
5 Weeks
8 Weeks
Samacsys Manufacturer
Microchip
Microchip
JESD-30 Code
S-XQCC-N64
S-PQFP-G64
JESD-609 Code
e3
e3
Length
9 mm
10 mm
Number of Functions
1
1
Number of Terminals
64
64
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
HTFQFP
Package Equivalence Code
LCC64,.35SQ,20
PQFP64,.48SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Screening Level
TS 16949
TS 16949
Seated Height-Max
1 mm
1.2 mm
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
9 mm
10 mm
Base Number Matches
1
1
Compare LAN9353T/ML with alternatives
Compare LAN9353T/PT with alternatives