LAN8741A-EN
vs
KSZ8895FLXITR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
STANDARD MICROSYSTEMS CORP
MICROCHIP TECHNOLOGY INC
Package Description
5 X 5 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SQFN-32
LFQFP,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-XQCC-N32
S-PQFP-G128
Length
5 mm
14 mm
Number of Functions
1
1
Number of Terminals
32
128
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, LOW PROFILE, FINE PITCH
Seated Height-Max
1 mm
1.6 mm
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET SWITCH
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
5 mm
14 mm
Base Number Matches
2
1
Date Of Intro
2016-08-12
Package Equivalence Code
QFP128,.63SQ,16
Screening Level
TS 16949
Compare KSZ8895FLXITR with alternatives