LAN8720AI-CP vs DP83640TVV feature comparison

LAN8720AI-CP Microchip Technology Inc

Buy Now Datasheet

DP83640TVV Texas Instruments

Buy Now Datasheet
Yes No
Active Obsolete
MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
4 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, QFN-24
compliant not_compliant
EAR99 5A991.B.1
8542.39.00.01 8542.39.00.01
4 Weeks
Microchip Texas Instruments
100000 Mbps 100000 Mbps
S-XQCC-N24 S-PQFP-G48
e3 e0
4 mm 7 mm
1 1
24 48
1 1
85 °C 85 °C
-40 °C -40 °C
UNSPECIFIED PLASTIC/EPOXY
HVQCCN LFQFP
LCC24,.16SQ,20 QFP48,.35SQ,20
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Not Qualified Not Qualified
TS 16949
1 mm 1.6 mm
54 mA
3.3 V 3.3 V
YES YES
ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
INDUSTRIAL INDUSTRIAL
Matte Tin (Sn) Tin/Lead (Sn/Pb)
NO LEAD GULL WING
0.5 mm 0.5 mm
QUAD QUAD
4 mm 7 mm
4 4
QFP
48
3
260
CMOS

Compare LAN8720AI-CP with alternatives

Compare DP83640TVV with alternatives