LAN8720A-CP-ABC vs LAN8720AI-CP-TR feature comparison

LAN8720A-CP-ABC Microchip Technology Inc

Buy Now Datasheet

LAN8720AI-CP-TR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SQFN-24 4 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, QFN-24
Reach Compliance Code compliant compliant
Factory Lead Time 6 Weeks, 4 Days 4 Weeks
Samacsys Manufacturer Microchip Microchip
Data Rate 100000 Mbps 100000 Mbps
JESD-30 Code S-XQCC-N24 S-XQCC-N24
JESD-609 Code e3 e3
Length 4 mm 4 mm
Number of Functions 1 1
Number of Terminals 24 24
Number of Transceivers 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC24,.16SQ,20 LCC24,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Screening Level TS 16949 TS 16949
Seated Height-Max 1 mm 1 mm
Supply Current-Max 54 mA 54 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm 4 mm
Base Number Matches 2 2
Part Package Code QFN
Pin Count 24
ECCN Code EAR99
HTS Code 8542.39.00.01
Moisture Sensitivity Level 3
Qualification Status Not Qualified

Compare LAN8720A-CP-ABC with alternatives

Compare LAN8720AI-CP-TR with alternatives