LAN7801T-V/9JX
vs
LAN7801T-I/9JX
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
|
SQFN-64
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
7 Weeks
|
Date Of Intro |
|
2016-10-17
|
Samacsys Manufacturer |
|
Microchip
|
Address Bus Width |
|
|
Boundary Scan |
|
YES
|
Bus Compatibility |
|
USB
|
Clock Frequency-Max |
|
125 MHz
|
Communication Protocol |
|
ASYNC, BIT; SYNC, BYTE; ETHERNET
|
Data Transfer Rate-Max |
|
625 MBps
|
JESD-30 Code |
|
S-PQCC-N64
|
Length |
|
9 mm
|
Low Power Mode |
|
YES
|
Number of I/O Lines |
|
12
|
Number of Serial I/Os |
|
4
|
Number of Terminals |
|
64
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HVQCCN
|
Package Equivalence Code |
|
LCC64,.35SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
|
1 mm
|
Supply Voltage-Max |
|
1.26 V
|
Supply Voltage-Min |
|
1.1 V
|
Supply Voltage-Nom |
|
1.2 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
9 mm
|
uPs/uCs/Peripheral ICs Type |
|
SERIAL IO/COMMUNICATION CONTROLLER, LAN
|
Base Number Matches |
|
1
|
|
|
|
Compare LAN7801T-I/9JX with alternatives