LALAL04NA821K vs LALAL04KB821K feature comparison

LALAL04NA821K TAIYO YUDEN

Buy Now Datasheet

LALAL04KB821K TAIYO YUDEN

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Other: -25C to +105C Other: -25C to +105C
Core Material FERRITE FERRITE
DC Resistance 10.5 Ω 10.5 Ω
Inductance-Nom (L) 820 µH 820 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Diameter 4 mm 4 mm
Package Length 9.8 mm 9.8 mm
Package Style Axial Axial
Quality Factor-Min (at L-nom) 55 55
Rated Current-Max 0.105 A 0.105 A
Self Resonance Frequency 1.85 MHz 1.85 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.796 MHz 0.796 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare LALAL04NA821K with alternatives

Compare LALAL04KB821K with alternatives