LAL04TB101K
vs
LAL04NA101K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TAIYO YUDEN CO LTD
TAIYO YUDEN CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
TAIYO YUDEN
Core Material
FERRITE
FERRITE
DC Resistance
1.8 Ω
1.8 Ω
Inductance-Nom (L)
100 µH
100 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Diameter
4 mm
4 mm
Package Length
9.8 mm
9.8 mm
Package Style
Axial
Axial
Quality Factor-Min (at L-nom)
30
30
Rated Current-Max
0.275 A
0.275 A
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Tolerance
10%
10%
Base Number Matches
1
1
Compare LAL04TB101K with alternatives
Compare LAL04NA101K with alternatives