LAL04NAR68M vs AL05-R68-MAQ feature comparison

LAL04NAR68M TAIYO YUDEN

Buy Now Datasheet

AL05-R68-MAQ RCD Components Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIYO YUDEN CO LTD RCD COMPONENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Other: -25C to +105C Other: -25C to +105C
EU RoHS Version RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V2.03a CMRT V6.31
Core Material FERRITE
DC Resistance 0.16 Ω 0.16 Ω
Inductance-Nom (L) 0.68 µH 0.68 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Diameter 4 mm 3.4 mm
Package Length 9.8 mm 8.9 mm
Package Style Axial Axial
Quality Factor-Min (at L-nom) 45 50
Rated Current-Max 1.03 A 1.03 A
Self Resonance Frequency 190 MHz 250 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 25.2 MHz 25.2 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare LAL04NAR68M with alternatives

Compare AL05-R68-MAQ with alternatives