LAL04KB4R7K vs LAL04TB,NA,KB4R7K feature comparison

LAL04KB4R7K TAIYO YUDEN

Buy Now Datasheet

LAL04TB,NA,KB4R7K TAIYO YUDEN

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer TAIYO YUDEN
Samacsys Modified On 2020-05-06 23:10:25
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Other: -25C to +105C Other: -25C to +105C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V2.03a CMRT V2.03a
Core Material FERRITE FERRITE
DC Resistance 0.39 Ω 0.39 Ω
Inductance-Nom (L) 4.7 µH 4.7 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Diameter 4 mm 4 mm
Package Length 9.8 mm 9.8 mm
Package Style Axial Axial
Quality Factor-Min (at L-nom) 70 70
Rated Current-Max 0.62 A 0.62 A
Self Resonance Frequency 56 MHz 56 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.96 MHz 7.96 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare LAL04KB4R7K with alternatives

Compare LAL04TB,NA,KB4R7K with alternatives