LAL03TA,TB,NA,KH180K
vs
AL0355-180-KT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
RCD COMPONENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
FERRITE
|
|
DC Resistance |
3.1 Ω
|
3.1 Ω
|
Inductance-Nom (L) |
18 µH
|
18 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Diameter |
2.6 mm
|
2.3 mm
|
Package Length |
7 mm
|
6.3 mm
|
Package Style |
Axial
|
Axial
|
Quality Factor-Min (at L-nom) |
50
|
50
|
Rated Current-Max |
0.14 A
|
0.145 A
|
Self Resonance Frequency |
13 MHz
|
12 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
2.52 MHz
|
2.52 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
Terminal Finish |
|
MATTE TIN/TIN LEAD
|
|
|
|
Compare LAL03TA,TB,NA,KH180K with alternatives
-
LAL03TA,TB,NA,KH180K vs LALAP02KR180K
-
LAL03TA,TB,NA,KH180K vs AL0255-180-KTQ
-
LAL03TA,TB,NA,KH180K vs LALAL03KH180K
-
LAL03TA,TB,NA,KH180K vs AL03Y-180-KTQ
-
LAL03TA,TB,NA,KH180K vs LAL02VA180K
-
LAL03TA,TB,NA,KH180K vs LAP02NA180K
-
LAL03TA,TB,NA,KH180K vs AL02Y-180-KAW
-
LAL03TA,TB,NA,KH180K vs LAL02TA180K
-
LAL03TA,TB,NA,KH180K vs LAL03VB180K
Compare AL0355-180-KT with alternatives