LAL03SK100J
vs
LAP02TA100J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TAIYO YUDEN CO LTD
TAIYO YUDEN CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
Core Material
FERRITE
FERRITE
DC Resistance
2.5 Ω
2.5 Ω
Inductance-Nom (L)
10 µH
10 µH
Inductor Application
FILTER CHOKE
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.5 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Diameter
2.6 mm
Package Length
7 mm
Package Style
Axial
Rated Current-Max
0.16 A
0.16 A
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Compare LAL03SK100J with alternatives
Compare LAP02TA100J with alternatives