LAL02VD100M
vs
AL0255-100-MT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
RCD COMPONENTS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Core Material
FERRITE
DC Resistance
2.5 Ω
2.5 Ω
Inductance-Nom (L)
10 µH
10 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Rated Current-Max
0.16 A
0.16 A
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Tolerance
20%
20%
Base Number Matches
1
1
Package Diameter
2 mm
Package Length
3.2 mm
Package Style
Axial
Quality Factor-Min (at L-nom)
40
Self Resonance Frequency
24 MHz
Test Frequency
7.96 MHz
Compare LAL02VD100M with alternatives
Compare AL0255-100-MT with alternatives