LAK2G181MELA40 vs LG400M0180BP5-2540 feature comparison

LAK2G181MELA40 Nichicon Corporation

Buy Now Datasheet

LG400M0180BP5-2540 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NICHICON CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.40
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.8 mA
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 800 mA 950 mA
Surface Mount NO NO
Tan Delta 0.20
Terminal Finish Matte Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Packing Method Bulk

Compare LAK2G181MELA40 with alternatives

Compare LG400M0180BP5-2540 with alternatives