LAH-50V562MS25#B vs LG50M5600BPF43030 feature comparison

LAH-50V562MS25#B TAIYO YUDEN

Buy Now Datasheet

LG50M5600BPF43030 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 5600 µF 5600 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.587 mA 8.4 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 2700 mA 2640 mA
Surface Mount NO NO
Tan Delta 0.3 0.3
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Diameter 30 mm
Length 30 mm
Package Style Snap-in
Packing Method BULK

Compare LAH-50V562MS25#B with alternatives

Compare LG50M5600BPF43030 with alternatives