LAA126L vs G3VM-62J1 feature comparison

LAA126L IXYS Integrated Circuits Division

Buy Now Datasheet

G3VM-62J1 OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer IXYS INTEGRATED CIRCUITS DIVISION OMRON CORP
Reach Compliance Code unknown compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY UL RECOGNIZED
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
Forward Current-Max 0.05 A 0.025 A
Isolation Voltage-Max 3750 V 1500 V
JESD-609 Code e3
Number of Elements 2 2
On-State Current-Max 0.17 A 0.4 A
On-state Resistance-Max 20 Ω 2 Ω
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish Matte Tin (Sn)
Base Number Matches 3 2

Compare LAA126L with alternatives

Compare G3VM-62J1 with alternatives