LA7840
vs
STV9326
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SANYO ELECTRIC CO LTD
STMICROELECTRONICS
Part Package Code
SFM
ZFM
Package Description
, SIP7,.05TB
PLASTIC, HEPTAWATT-7
Pin Count
7
7
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Application
TV; MONITOR
TV; MONITOR
Blanking Output
NO
NO
Consumer IC Type
VERTICAL DEFLECTION IC
VERTICAL DEFLECTION IC
JESD-30 Code
R-PSFM-T7
R-PZIP-T7
Number of Functions
1
1
Number of Terminals
7
7
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
ZIP
Package Equivalence Code
SIP7,.05TB
ZIP7,.2,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
33 V
30 V
Supply Voltage-Min (Vsup)
16 V
10 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
SINGLE
ZIG-ZAG
Base Number Matches
1
1
Rohs Code
No
Samacsys Manufacturer
STMicroelectronics
JESD-609 Code
e0
Supply Current-Max
50 mA
Terminal Finish
TIN LEAD
Compare LA7840 with alternatives
Compare STV9326 with alternatives