LA78045
vs
LA78041
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
SANYO ELECTRIC CO LTD
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Blanking Output
NO
NO
Consumer IC Type
VERTICAL DEFLECTION IC
VERTICAL DEFLECTION IC
JESD-30 Code
R-PZIP-T7
R-XZIP-T7
Length
10.4 mm
Number of Functions
1
1
Number of Terminals
7
7
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
ZFM
ZIP
Package Equivalence Code
ZIP7,.2,.1TB
ZIP7,.2,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
19.7 mm
Supply Voltage-Max (Vsup)
43 V
43 V
Supply Voltage-Min (Vsup)
16 V
16 V
Surface Mount
NO
NO
Temperature Grade
OTHER
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
ZIG-ZAG
ZIG-ZAG
Width
8.23 mm
Base Number Matches
3
3
Part Package Code
SFM
Package Description
ZIP, ZIP7,.2,.1TB
Pin Count
3
Application
TV
Compare LA78045 with alternatives
Compare LA78041 with alternatives