LA78045 vs TDA4863J feature comparison

LA78045 SANYO Electric Co Ltd

Buy Now Datasheet

TDA4863J NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SANYO ELECTRIC CO LTD NXP SEMICONDUCTORS
Part Package Code SFM ZIP
Package Description ZIP, ZIP7,.2,.1TB POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN
Pin Count 3 7
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-XZFM-T7 R-PZIP-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP7,.2,.1TB ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 43 V 30 V
Supply Voltage-Min (Vsup) 16 V 9 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Length 13 mm
Seated Height-Max 21.4 mm
Technology BIPOLAR
Terminal Finish MATTE TIN
Width 2.5 mm

Compare LA78045 with alternatives

Compare TDA4863J with alternatives