LA78041 vs TA8427K feature comparison

LA78041 onsemi

Buy Now Datasheet

TA8427K Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR TOSHIBA CORP
Part Package Code ZFM SFM
Package Description ZIP, ZIP7,.2,.1TB HSIP-7
Pin Count 7 7
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Application TV TV
Blanking Output NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-XZFM-T7 R-PSFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 33 V 29 V
Supply Voltage-Min (Vsup) 16 V 21 V
Surface Mount NO NO
Temperature Grade OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 2 1
Rohs Code No
Samacsys Manufacturer Toshiba
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LA78041 with alternatives

Compare TA8427K with alternatives