LA4508 vs LA4629 feature comparison

LA4508 SANYO Electric Co Ltd

Buy Now Datasheet

LA4629 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code SFM SFM
Package Description Sip-14 Sip-12
Pin Count 14 12
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 20 Khz
Consumer IC Type Audio Amplifier Audio Amplifier
Gain 44 Db 45 Db
Harmonic Distortion 10% 10%
JESD-30 Code R-PSFM-T14 R-XSFM-T12
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 14 12
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -20 °C -25 °C
Output Power-Nom 8.5 W 4.5 W
Package Body Material Plastic/Epoxy Unspecified
Package Code SFM SFM
Package Equivalence Code SIP14,.1TB SIP12,.07,78
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Qualification Status Not Qualified Not Qualified
Supply Current-Max 30 Ma 80 Ma
Supply Voltage-Max (Vsup) 23 V 22 V
Supply Voltage-Min (Vsup) 9 V 5 V
Surface Mount No No
Technology Bipolar
Temperature Grade Commercial Extended Commercial Extended
Terminal Form Through-Hole Through-Hole
Terminal Position Single Single
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.98 Mm