LA4331AM vs SEK332M010S4 feature comparison

LA4331AM Xiamen Wanming Electronics Co Ltd

Buy Now Datasheet

SEK332M010S4 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer XIAMEN WANMING ELECTRONICS CO LTD CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13 mm 13 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 25 mm 25 mm
Manufacturer Series LA(10V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series LA(10V)
Terminal Pitch 5 mm
Base Number Matches 1 1
Rohs Code Yes
ESR 100 mΩ
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Ripple Current 1220 mA
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare LA4331AM with alternatives

Compare SEK332M010S4 with alternatives