LA2333T vs ML4654CQ feature comparison

LA2333T onsemi

Buy Now Datasheet

ML4654CQ RF Micro Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR MICRO LINEAR CORP
Package Description TSSOP, QCCJ, LDCC28,.5SQ
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G24 S-PQCC-J28
Length 6.5 mm 11.5 mm
Number of Functions 1 1
Number of Terminals 24 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP QCCJ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER
Seated Height-Max 1.2 mm 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL QUAD
Width 4.4 mm 11.5 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code QLCC
Pin Count 28
Data Rate 10000 Mbps
JESD-609 Code e0
Number of Transceivers 1
Package Equivalence Code LDCC28,.5SQ
Qualification Status Not Qualified
Supply Current-Max 120 mA
Terminal Finish TIN LEAD

Compare LA2333T with alternatives

Compare ML4654CQ with alternatives