LA1837M
vs
CXA3085AN
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
SONY CORP
|
Part Package Code |
DFP
|
SSOP
|
Package Description |
SSOP,
|
LSSOP, SSOP30,.3
|
Pin Count |
30
|
30
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in IF Amplifier |
YES
|
YES
|
Consumer IC Type |
AUDIO TUNER
|
VIDEO TUNER
|
JESD-30 Code |
R-PDSO-G30
|
R-PDSO-G30
|
Length |
15.2 mm
|
9.7 mm
|
Noise Figure-Nom |
80 dB
|
12 dB
|
Number of Functions |
1
|
1
|
Number of Terminals |
30
|
30
|
Operating Temperature-Max |
70 °C
|
75 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Seated Height-Max |
2.45 mm
|
1.45 mm
|
Supply Voltage-Max (Vsup) |
11 V
|
5.3 V
|
Supply Voltage-Min (Vsup) |
7 V
|
4.75 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
COMMERCIAL EXTENDED
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.9 mm
|
5.6 mm
|
Base Number Matches |
3
|
1
|
Additional Feature |
|
IT ALSO REQUIRES 4.75 TO 9.45 V SUPPLY
|
Input Frequency-Max (RF) |
|
800 MHz
|
Input Frequency-Min (RF) |
|
55 MHz
|
Number of Bands |
|
3
|
Package Equivalence Code |
|
SSOP30,.3
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
71 mA
|
Technology |
|
BIPOLAR
|
|
|
|
Compare LA1837M with alternatives
Compare CXA3085AN with alternatives