LA100M50TR268X9 vs SEA101M1HTR0809 feature comparison

LA100M50TR268X9 IBS Electronics Inc

Buy Now Datasheet

SEA101M1HTR0809 Surge Components Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC SURGE COMPONENTS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 9 mm 9 mm
Manufacturer Series LA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series LA
Terminal Pitch 7.5 mm 3.5 mm
Base Number Matches 1 1
Rohs Code Yes
Packing Method TR
Ripple Current 130 mA

Compare LA100M50TR268X9 with alternatives

Compare SEA101M1HTR0809 with alternatives