LA100M16TR266.3X7 vs 2101LCMAA07SCN78FC feature comparison

LA100M16TR266.3X7 IBS Electronics Inc

Buy Now Datasheet

2101LCMAA07SCN78FC Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Obsolete Active
ALLEN (ROBERT G) CO INC FENGHUA ADVANCED TECHNOLOGY
, ,
unknown unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
100 µF 100 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Lead Length (Consult Factory)
6.3 mm 6.3 mm
ALUMINUM ALUMINUM (WET)
7 mm 7 mm
LA
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
Radial Radial
POLARIZED POLARIZED
20% 20%
16 V 16 V
LA
7.5 mm
1 1
THROUGH HOLE MOUNT
Tape
110 mA
NO
WIRE

Compare LA100M16TR266.3X7 with alternatives

Compare 2101LCMAA07SCN78FC with alternatives