LA070URD32LI0400 vs A070URD30TTI0400 feature comparison

LA070URD32LI0400 Littelfuse Inc

Buy Now Datasheet

A070URD30TTI0400 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic VERY FAST FAST
Body Breadth 60 mm 40 mm
Body Height 47.6 mm 40 mm
Body Length or Diameter 60 mm 50.5 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 15 J 23000 J
Mounting Feature INLINE/HOLDER PANEL MOUNT
Rated Breaking Capacity 200000 A 200000 A
Rated Current 400 A 400 A
Rated Voltage(AC) 700 V 700 V
Reference Standard UL CCC, CE, CSA, IEC, UL
Surface Mount NO NO
Terminal Shape TAB/BLADE THREADED
Base Number Matches 1 1
HTS Code 8536.10.00.40

Compare LA070URD32LI0400 with alternatives

Compare A070URD30TTI0400 with alternatives