LA070URD31KI0400 vs LA070URD32KI0400 feature comparison

LA070URD31KI0400 Littelfuse Inc

Buy Now Datasheet

LA070URD32KI0400 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic VERY FAST VERY FAST
Body Breadth 51 mm 60 mm
Body Height 47.6 mm 47.6 mm
Body Length or Diameter 51 mm 60 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 19 J 15 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200000 A 200000 A
Rated Current 400 A 400 A
Rated Voltage(AC) 700 V 700 V
Reference Standard UL UL
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 1

Compare LA070URD31KI0400 with alternatives

Compare LA070URD32KI0400 with alternatives