LA070URD30TTI0315
vs
PSR030FS0315Z
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
LITTELFUSE
|
Blow Characteristic |
VERY FAST
|
FAST
|
Body Breadth |
40 mm
|
43 mm
|
Body Height |
49 mm
|
77.9 mm
|
Body Length or Diameter |
40 mm
|
50 mm
|
Built-in Feature |
INDICATOR
|
INDICATOR
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
12 J
|
7131 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
315 A
|
315 A
|
Rated Voltage(AC) |
700 V
|
700 V
|
Reference Standard |
UL
|
CE; IEC; CUL; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
THREADED
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 600 VDC: 150000 A
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
BULK
|
Rated Voltage(DC) |
|
600 V
|
|
|
|
Compare LA070URD30TTI0315 with alternatives
Compare PSR030FS0315Z with alternatives