LA-401VF vs LTS-546AR feature comparison

LA-401VF ROHM Semiconductor

Buy Now Datasheet

LTS-546AR Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD LITE-ON TECHNOLOGY CORP
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Color@Wavelength Red Red
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 10 mm 13.2 mm
Forward Voltage-Max 2.8 V 2 V
JESD-609 Code e0 e0
Number of Characters 1 1
Number of Functions 1 1
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Additional Feature IC COMPATIBLE
Forward Current-Max 0.025 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -35 °C
Peak Wavelength 655 nm

Compare LA-401VF with alternatives

Compare LTS-546AR with alternatives