LA-401VF vs LA-501VF feature comparison

LA-401VF ROHM Semiconductor

Buy Now Datasheet

LA-501VF ROHM Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Color@Wavelength Red Red
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 10 mm 12.5 mm
Forward Voltage-Max 2.8 V 2.8 V
JESD-609 Code e0 e0
Number of Characters 1 1
Number of Functions 1 1
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare LA-401VF with alternatives

Compare LA-501VF with alternatives