L934SRD/D vs L-934SRD-F feature comparison

L934SRD/D Kingbright

Buy Now Datasheet

L-934SRD-F Kingbright

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT CORP
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature IC COMPATIBLE IC COMPATIBLE
Color SUPER BRIGHT RED SUPER BRIGHT RED
Color@Wavelength Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.5 V
Lens Type DIFFUSED RED DIFFUSED RED
Luminous Intensity-Nom 150.0 mcd 350 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.6 mm 4.6 mm
Packing Method BULK BULK
Peak Wavelength 660 nm 660 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 2 2
Samacsys Manufacturer Kingbright

Compare L934SRD/D with alternatives

Compare L-934SRD-F with alternatives