L934RS/GD vs L34GDTNR254 feature comparison

L934RS/GD Kingbright

Buy Now Datasheet

L34GDTNR254 Kingbright

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature IC COMPATIBLE, HIGH RELIABILITY
Color GREEN GREEN
Color@Wavelength Green
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 2.5 V
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 20.0 mcd 20.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.6 mm 5 mm
Packing Method BULK TR
Peak Wavelength 565 nm 565 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 2
Samacsys Manufacturer Kingbright

Compare L934RS/GD with alternatives

Compare L34GDTNR254 with alternatives