L934MD/2SRD
vs
L934RZ/3GD
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT ELECTRONIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
IC COMPATIBLE, HIGH RELIABILITY
|
HIGH RELIABILITY
|
Color |
SUPER BRIGHT RED
|
GREEN
|
Color@Wavelength |
Red
|
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 3 ELEMENTS
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Forward Voltage-Max |
2.5 V
|
|
Lens Type |
DIFFUSED RED
|
DIFFUSED
|
Luminous Intensity-Nom |
300.0 mcd
|
20.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
2
|
3
|
Number of Terminals |
4
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
SINGLE COLOR LED ARRAY
|
Overall Height |
9.65 mm
|
15.24 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
660 nm
|
565 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Finish |
NOT SPECIFIED
|
NOT SPECIFIED
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
60 deg
|
60 deg
|
Base Number Matches |
2
|
2
|
|
|
|
Compare L934MD/2SRD with alternatives
Compare L934RZ/3GD with alternatives